Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Bahco SL65 1/4in Drive Slim Socket Set is supplied in an oil and temperature resistant polypropylene case. Contains the following:
11 x 1/4in Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 10, 11, 12 & 13mm
1 x 1/4in Drive Slim Head Ratchet Handle
2 x 1/4in Extension Bars: 75mm & 150mm
1 x 1/4in Spinner Handle: 150mm
1 x 1/4in Drive x 1/4in Hex Coupler
1 x 1/4in Drive Magnetic Quick Extension Bar
1 x 1/4in x 3/8in 3-Way Adaptor
1 x 1/4in Hex Bit Adaptor
3 x 25mm Slotted Bits: 4, 5.5 & 7mm
3 x 25mm Pozidriv Bits: PZ1, PZ2 & PZ3
5 x 25mm Phillips Bits: PH0, PH1, PH2, PH3, PH4
8 x 25mm TORX Bits: TX8, TX10, TX15, TX20, TX25, TX27, TX30 & TX40
6 x 25mm Hex Bits: 3, 4, 5, 6, 8 & 10mm
4 x 50mm Pozidriv Bits: PZ1(2) & PZ2(2)
4 x 50mm Phillips Bits: PH1(2) & PH2(2)
9 x 50mm TORX Bits: TX10, TX15, TX20, TX25(2), TX27(2) & TX30(2)
4 x 50mm Hex Bits: 3, 4, 5 & 6mm
Type | Socket set |
---|
To use this facility please Sign In.
Sign In