BAHCOFIT Screwdriver Parallel Slotted Tip 3.0 x 100mm

<p>The Bahco BAHCOFIT Slotted Parallel Tip screwdrivers are suitable for slotted head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.</p> <p>The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.</p> <p>Each screwdriver has its part number and tip size laser printed for easier identification.</p> <p>Manufactured to ISO 2380 / DIN 5264 standards.</p><p>Specifications:</p> <p>Tip: 3 x 0.5mm.<br />Blade length: 100mm.<br />Total length: 195mm.</p>

Trustpilot