Bals 2111 203-TLS Cee Free Plug 415V 16A 5-pin

Order Code:

23-2310

Brand: Bals MPN: 2111 EAN-13: 4024941192286

Discontinued


A 4P+PE industrial 415V mains plug from Bals.


  • 4P+PE configuration
  • Free plug
  • 415V voltage rating
  • 16A current rating
  • Straight orientation
  • Screw termination
  • Red colour
  • Cable mounting
  • IP44
  • Brass contact material
  • 64mm diameter
  • Keyway coding system
  • Housings moulded in high impact resistant nylon
  • Internal cable clamp
  • Bals type 2111
Current Rating 16A
Termination Screw
Voltage Rating 415V
Gender Plug
IP Rating IP44
Mounting Cable
No. of Pins 5
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot