Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Barthelme 00022330 Bulb BA9s 230V 4W 1.9mA 10 x 28mm

Order Code:  

57-6846

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00022330 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 230V 4W lamp with a BA9s base. Suitable for optical indicator panels.


  • Plate electrodes
  • Clear bulb
Base BA9s
Colour Clear
Dimensions (Ø x L) 10 x 28mm
Operating Voltage 230V

Questions


*Question functionality currently disabled


21 June 2015 Question by: Rapid Customer | Product code: 57-6846
Q. Could you please tell us the type of lamp holder small and simpls for the neon lamp 57-6846 Pepe Rush
A. Hi Pepe, thank you for your question. These are a BA9S lamp holder, we offer 41-0086 as a suitable holder.

Reviews


Be the first to submit a review

Trustpilot