Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Barthelme 00081013/4 Neon Bulb 230V Blue

Order Code:  

57-6348

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00081013/4 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A T1¾ 230V AC neon lamp with free wire-ends.


  • Rated voltage 230V AC (requires external resistor)
  • Spark voltage 94V AC
  • Burning voltage 55V AC
  • Current: 0.35mA
  • Lead length 25mm
  • Dimensions Ø6 x 12.5mm
Base Wire ended
Colour Blue
Dimensions 6 x 12.5mm
Operating Voltage 230V

Reviews


Be the first to submit a review

Trustpilot