Christmas Opening Hours and Delivery Dates here

Barthelme 62399101 Aluminium Profile For LED Strips

Order Code:

57-8324

Brand: Barthelme MPN: 62399101
Qty Unit Price (Ex VAT)
1+ £7.95
10+ £7.46
25+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 04/02/2026

An aluminium high profile from Barthelme for making LED strips. Can also be used to improve thermal use and mechanical protection.

For the installation of a professional LED strip light, you will need a profile, a cover, two end caps and one retaining clip/bracket set.


  • Height: 19.7mm
  • Length: 1000mm
  • Width: 18.4mm
  • Material: Aluminium
  • Manufacturer's part: 62399101
Type Hardware
Dimensions (L x W x H) 1000 x 18.4 x 19.7mm
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot