Christmas Opening Hours and Delivery Dates here

Barthelme Coloured Neon Lamps

Barthelme Brand: Barthelme

These neon lamps have a built-in resistor for operation at 230V without ballast.

  • Available in a choice of colours
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Base Operating Voltage
Barthelme 000823R0 Coloured Neon Lamps Red 0.25W Ø3.8 x 30mm
Barthelme 000823R0 Coloured Neon Lamps Red 0.25W Ø3.8 x 30mm
Extended range
Order code: 57-6839
MPN: 000823R0

Order in multiples of 5


477 available to back orderBack-order availability date - 14/01/2026
10+ £0.463
25+ £0.418
Price per unit Ex VAT
Red 3.8 x 30mm Wire ended 230V
Barthelme 000823R2 Coloured Neon Lamps Red 0.25W Ø6 x 30mm
Barthelme 000823R2 Coloured Neon Lamps Red 0.25W Ø6 x 30mm
Extended range
Order code: 57-6838
MPN: 000823R2

Order in multiples of 5


185 available to back orderBack-order availability date - 14/01/2026
10+ £0.471
25+ £0.432
50+ £0.402
Price per unit Ex VAT
Red 6 x 30mm Wire ended 230V
Barthelme 000823R6 Coloured Neon Lamps Red 0.33W Ø6 x 30mm
Barthelme 000823R6 Coloured Neon Lamps Red 0.33W Ø6 x 30mm
Extended range
Order code: 57-6840
MPN: 000823R6

Order in multiples of 5


193 available to back orderBack-order availability date - 14/01/2026
5+ £0.926
25+ £0.817
Price per unit Ex VAT
Red 6 x 30mm Wire ended 230V
Barthelme 000823G0 Coloured Neon Lamps Green 0.25W Ø3.8 x 30mm
Barthelme 000823G0 Coloured Neon Lamps Green 0.25W Ø3.8 x 30mm
Extended range
Order code: 57-6841
MPN: 000823G0

Order in multiples of 5


Available to back orderBack order, lead time 4 weeks
5+ £1.18
25+ £1.10
Price per unit Ex VAT
Green 3.8 x 30mm Wire ended 230V
Order code57-683957-683857-684057-6841
ColourRedRedRedGreen
Voltage230V230V230V230V
Current1.4mA1.4mA3.6mA0.8mA
Power0.25W0.25W0.33W0.25W
Series resistor100kΩ100kΩ47kΩ200kΩ
Lifespan15,000h20,000h12,000h15,000h
DimensionsØ3.8 x 30mmØ6 x 30mmØ6 x 30mmØ3.8 x 30mm
Lead length10 mm12 mm16 mm10 mm


Trustpilot