Christmas Opening Hours and Delivery Dates here

Barthelme Micro Filament Lamps 12V

Barthelme Brand: Barthelme

A choice of T1 base subminiature lamps that are available in a choice of colours. Their low power consumption make them ideal for universal installation in electronics in indicators or scale illumination.

  • Ideal for model-makers and model-railways
  • Lead length: 17mm
Description Image Product Buy Pricing (Ex VAT) Colour Base Dimensions Operating Voltage
Barthelme 2110124R Micro Filament Lamp Red
Barthelme 2110124R Micro Filament Lamp Red
Extended range
Order code: 57-6824
MPN: 2110124R

Order in multiples of 5


157 available to back orderBack-order availability date - 14/01/2026
10+ £0.766
25+ £0.716
Price per unit Ex VAT
Red T1 3.2 x 6.4mm 12V
Barthelme 2110124G Micro Filament Lamp Green
Barthelme 2110124G Micro Filament Lamp Green
Extended range
Order code: 57-6825
MPN: 2110124G

Order in multiples of 5


5 in stock, despatched same dayBack-order availability date - 14/01/2026
5+ £0.943
25+ £0.861
Price per unit Ex VAT
Green T1 3.2 x 6.4mm 12V
Barthelme 2110124Y Micro Filament Lamp Yellow
Barthelme 2110124Y Micro Filament Lamp Yellow
Extended range
Order code: 57-6826
MPN: 2110124Y

Order in multiples of 5


147 available to back orderBack-order availability date - 14/01/2026
10+ £0.597
25+ £0.559
Price per unit Ex VAT
Yellow T1 3.2 x 6.4mm 12V
Barthelme 21101240 Micro Filament Lamp Clear
Barthelme 21101240 Micro Filament Lamp Clear
Extended range
Order code: 57-6827
MPN: 21101240

Order in multiples of 5


400 available to back orderBack-order availability date - 14/01/2026
10+ £0.608
25+ £0.569
Price per unit Ex VAT
Clear T1 3.2 x 6.4mm 12V
Barthelme 2110124B Micro Filament Lamp Blue
Barthelme 2110124B Micro Filament Lamp Blue
Extended range
Order code: 57-6828
MPN: 2110124B

Order in multiples of 5


10 in stock, despatched same dayBack-order availability date - 14/01/2026
5+ £0.840
25+ £0.787
Price per unit Ex VAT
Blue T1 3.2 x 6.4mm 12V
Order codeColourVoltageCurrentPowerBaseDimensions
57-6824Red12V40mA0.48WT13.2 x 6.5mm
57-6825Green12V40mA0.48WT13.2 x 6.5mm
57-6826Yellow12V40mA0.48WT13.2 x 6.5mm
57-6827Clear12V40mA0.48WT13.2 x 6.5mm
57-6828Blue12V40mA0.48WT13.2 x 6.5mm


Trustpilot