Christmas Opening Hours and Delivery Dates here

Barwig Low Voltage Power Pumps - 22l/18l/12l/min

Barwig Brand: Barwig

These Barwig Low Voltage Power Pumps can offer up to 30 minutes continuous operating time when connected to a suitable power unit, a car battery or a solar power system, therefore making it ideal for using when on the move.

Incorporating a number of excellent features such as a 30-minute switch-on duration, dry-run sealing with permanent lubrication and an easy to clean dirt filter.

  • Available with 22l/min, 18l/min or 12l/min flow rate
  • 1m conductor length
  • 12V DC operating voltage
  • Ø 10mm screw connection
Description Image Product Buy Pricing (Ex VAT)
Barwig BWV088 Low Voltage Pump 22 l power pump
Barwig BWV088 Low Voltage Pump 22 l power pump
Standard range
Order code: 51-9200
MPN: BWV088

8 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £30.60
Price per unit Ex VAT
Barwig 0111 Low Voltage Pump Submersible pump Type 01
Barwig 0111 Low Voltage Pump Submersible pump Type 01
Extended range
Order code: 51-9202
MPN: 0111

69 available to back orderBack-order availability date - 13/01/2026
1+ £24.00
Price per unit Ex VAT
Barwig 0333 Low Voltage Pump Barwig submersible pumps
Barwig 0333 Low Voltage Pump Barwig submersible pumps
Extended range
Order code: 51-9203
MPN: 0333

167 available to back orderBack-order availability date - 13/01/2026
1+ £13.00
Price per unit Ex VAT
Product CodeFlow rate
51-920022l/min
51-920218l/min
51-920312l/min


Trustpilot