Christmas Opening Hours and Delivery Dates here

Basetech BT-80 Digital Thermometer -50 to +70 °C

Order Code:

64-5496

Brand: Basetech MPN: BT-80 EAN-13: 4016138755282
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,693 available to back orderBack-order availability date - 03/02/2026

The Basetech BT-80 is a Fixed Recessed Mountable Thermometer with a probe permanently attached. The thermometer is able to measure temperature from -50°C to +70°C. It has a front compartment to hold 1x LR44 button cell battery.

The thermometer has been designed for indoor use only.

What's in the Box?
Thermometer
Battery
User manual


  • 50°C to +70°C
  • Accuracy ± 1°C
  • Mounting Dimensions: 56.5 x 25.5mm
  • Front compartment for batteries
  • Manufacturer's part: Basetech BT-80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot