Christmas Opening Hours and Delivery Dates here

Basetech LS-40S Luggage Scales Weight range 40kg Readability 10g Silver

Order Code:

64-9220

Brand: Basetech MPN: LS-40S EAN-13: 4016138815757
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
253 available to back orderBack-order availability date - 04/02/2026

The Basetech LS 40S is an Advanced Digital Luggage Scale which is lightweight making it ideal for air travel. The luggage scale is fitted with a suspension strap where you attach the luggage. The measured weight is shown on the clear LCD display with the information. The maximum weight weighable is 40kg. The luggage scale has an the integrated measuring tape 75cm long.

The luggage scale has a compact size and can be stowed in your case so you can check the weight of your luggage again before making your way back home again.

  • Display
  • Integrated tape measure 75cm
  • Weighing range up to 40kg
  • Automatic weight
  • Manufacturer's part: Basetech LS 40S

  • Calibrated to: Manufacturer standards
  • Colour: Silver
  • Dimensions, height: 30mm
  • Dimensions, length: 140mm
  • Dimensions, width: 30mm
  • Power supply (LOV): battery-powered
  • Readability: 10g
  • Scales type (category): Luggage scales
  • Type (manufacturer type): LS-40S
  • Weight: 140g
  • Weight range: 40kg
Type Luggage scale
Weighing Capacity 40kg
Power Source 2 x CR2032

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot