Christmas Opening Hours and Delivery Dates here

Basetech LT-80 Digital Thermometer -50 to +80 °C

Order Code:

64-5494

Brand: Basetech MPN: LT-80 EAN-13: 4016138629149
Qty Unit Price (Ex VAT)
1+ £6.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
344 available to back orderBack-order availability date - 13/01/2026

The Basetech LT-80 is a Temperature Probe with a permanently attached 1m cable. The thermometer is able to measure temperature from -50°C to +80°C. The LT-80 is powered from 1x LR44 button cell battery (not supplied).

The thermometer has been designed for indoor use only.

What's in the Box?
Basetech LT-80
User manual


  • Lead length: 1m
  • Operating temperature: -50°C to +80°C
  • Manufacturer's part: Basetech LT-80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot