Christmas Opening Hours and Delivery Dates here

Basetech SJS-60007 Portable Balance 500g 0.1g

Order Code:

64-5362

Brand: Basetech MPN: SJS-60007 EAN-13: 4016138943542
Qty Unit Price (Ex VAT)
1+ £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 weeks

The Basetech SJS-60007 is a Pocket Scale that has been designed to weigh objects up to 500g maximum.

This compact pocket balance has a white illuminated display and is capable of measuring units of g, oz, tl, ct and gn. The SJS-60007 requires 2x AAA batteries (supplied).

What's in the Box?
Pocket scale
2x AAA batteries
Operating instructions


  • Switchable measurement units
  • Backlit display
  • Overload indicator
  • Battery indicator
  • Automatic shutdown
  • Hinged lid
  • Weighing range (max.) 500
  • Readability 0.1g
  • Tare function
  • Counting function
  • Manufacturer's part: Basetech SJS-60007
Weighing Capacity 1 tol 500g
Accuracy 0.1g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot