Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BAT54S Dual Schottky Diode

Standard range
Order Code:  

47-5600

 
Brand: Diodes Inc MPN: BAT54S PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
10+ £0.191
100+ £0.122
1000+ £0.055

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,570 in stock, despatched same dayAdditional quantity lead time 14 days

Schottky barrier dual diode with protected guard ring, suitable for ultra high-speed switching, voltage clamping, protection circuits, and blocking diodes.


  • Repetitive peak reverse voltage 30V
  • Average forward current 200mA
  • Peak forward surge current 600mA
  • Forward voltage 0.8V
  • Power dissipation 230mW
  • SOT-23 case
Average Forward Current 300mA
Max. Junction Temperature 150°C
Package SOT-23
Peak Forward Current 600mA
Peak Reverse Voltage 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot