Batavia 7062129 Moving Harness & Lifting Straps

Standard range
Order Code:

97-7142

Brand: Batavia MPN: 7062129 EAN-13: 4050255025897
Qty Unit Price (Ex VAT)
1+ £29.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

The Batavia Moving Harness & Lifting Strap Set is ideal for stable and efficient lifting of heavy objects. Provides a safe and secure lift, reducing the risk of hurting your back and damaging items. Suitable for almost every lift job.

Contains: 2 x Moving Harness and 2 x Lifting Straps.

Specification:

Strap Width: 7.62cm
Strap Length: 284.5cm
Max. Load: 300kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot