Batavia 7062130 Extension for Lifting Strap 1m

Standard range
Order Code:

97-7143

Brand: Batavia MPN: 7062130 EAN-13: 4050255025910
Qty Unit Price (Ex VAT)
1+ £13.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

With the Batavia Extension Strap you can lift different kinds of objects in a stable and efficient way without hurting your back. Safe and secure lifting with less risk of damaging objects or walls. Easy to use and store, and suitable for almost every lift job up to 300kg.

Use with the BAT7061833 Lifting Straps.

Specification:

Length: 106.7cm
Width: 7.62cm
Max. Lifting Capacity: 300kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot