Batavia 7062507 MAXXPACK Reciprocating Saw 18V Bare Unit

Standard range
Order Code:

97-7147

Brand: Batavia MPN: 7062507 EAN-13: 4050255030204
Qty Unit Price (Ex VAT)
1+ £48.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Reciprocating Saw is compatible with all makes of standard reciprocating saw blades. It has a soft grip top moulding and back handle to provide extra comfort and control during use. There is a variable speed trigger and 'lock-on' button for extended use, and a quick and easy tool-free chuck to easily change blades.

Comes as a Bare Unit, No Battery or Charger.

Specification

Strokes at No Load: 0-3,000/min.
Tool stroke: 22 mm
Cutting cap. in wood: 100 mm
Cutting cap. in metal: 6 mm
Saw blade assembly: Quick-change system
Sound Pressure Level LpA: 87.33 dB(A) 


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot