Batavia 7062511 MAXXPACK 2 Mode SDS Drill 18V Bare Unit

Standard range
Order Code:

97-7150

Brand: Batavia MPN: 7062511 EAN-13: 4050255030280
Qty Unit Price (Ex VAT)
1+ £61.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK 2 Mode SDS Drill has been developed to cope with heavier drilling applications which are normally associated with a mains powered machine. It has 2 modes: normal drilling and hammer drilling and takes SDS Plus drill bits. The front handle provides additional stability during use and the soft grip rear handle has knuckle protection. 2 variable speeds allow you to drill into a wide variety of materials.

Comes as a Bare Unit, No Battery or Charger.

Specification:

Tool Holder: SDS Plus.
No Load Speed: 0–300/0–1,000/min.
Impact Rate: 0-5,000/bpm.
Impact Energy: 0.8 Joules.
Sound Pressure Level LpAt: 84.28 dB(A). 
Capacity: Wood: 20mm, Steel: 10mm, Masonry: 20mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot