Batavia 7063094 MAXXPACK Stapler-Nailer 18V Bare Unit

Standard range
Order Code:

97-7161

Brand: Batavia MPN: 7063094 EAN-13: 4050255039467
Qty Unit Price (Ex VAT)
1+ £111.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Stapler-Nailer has a compact, lightweight design with an easy release magazine, that makes the tool easy and comfortable to use. There is also a nail viewer window. The depth of drive can be easily adjusted using the handy wheel depth adjuster. Fitted with a safety mechanism that prevents accidental firing.

Comes as a Bare Unit, No Battery or Charger.

Specification:

Magazine Capacity: 100 Nails/Staples.
Max. Length of Nails: 20 - 50mm, 18 gauge Brad Nail.
Max. Length of Staples: 19 - 40mm, 18 gauge Light-Duty Staples.
Firing Speed: 60 Nails/Staples per min.
Weighted sound pressure level LpA: 79.9 dB(A).


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot