Batavia 7063455 MAXXPACK Cordless Drain Auger 18V Bare Unit

Standard range
Order Code:

97-7165

Brand: Batavia MPN: 7063455 EAN-13: 4050255040968
Qty Unit Price (Ex VAT)
1+ £88.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Cordless Drain Auger is ideal for cleaning bathtub drains, sink drains and sewer pipes (19-50mm in diameter). Easily removes stubborn drain blockages with very little effort. It has a 6.8m unblocking spring and an LED work light. Fitted with a soft grip handle for a secure and comfortable hold.

Bare Unit, No Battery or Charger.

Specification:

No Load Speed: 0-560/min.
Spindle Diameter: 7-16mm
Working Length: 6.8m
Product Dimensions: 40 x 17 x 20cm
Weight: 3.46kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot