Batavia 7063457 MAXXPACK Orbital Sander 18V Bare Unit

Standard range
Order Code:

97-7166

Brand: Batavia MPN: 7063457 EAN-13: 4050255041026
Qty Unit Price (Ex VAT)
1+ £40.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Orbital Sander has a compact design with low centre of gravity and even weight distribution. Equipped with soft grip for a comfortable, secure hold. The micro hook & loop fastening provides a firm hold, keeping the sanding disc secure.

Comes as a Bare Unit, No Battery or Charger.

Specification:

No Load Speed: 12,000/min.
Eccentricity: 2mm
Sanding Pad Size: Ø125mm
Weighted sound pressure level LpA: 67.3 dB (A)
Weight: 1.4kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot