Batavia 7063640 MAXXPACK Chain Sharpener 18V Bare Unit

Standard range
Order Code:

97-7175

Brand: Batavia MPN: 7063640 EAN-13: 4050255043532
Qty Unit Price (Ex VAT)
1+ £39.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Chain Sharpener allows you to sharpen different saw chains in no time. Its cordless, lightweight design enables you to take it anywhere. With an adjustable scale for precise sharpening angle and chain tensioner. There is also a handy LED work light.

Supplied with two Grinding Wheels 108 x 23 x 2.7mm and 108 x 23 x 3.2mm.

Supplied as a Bare Unit - No Battery or Charger.

Specification:

No Load Speed: 6,500/min.
Grinding Disc Ø: 108mm
Shaft Ø: 23mm
Dimensions (LxWxH) 26.5 x 24 x 33cm
Weight: 1.6kg (without battery)


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot