Christmas Opening Hours and Delivery Dates here

Batavia 7063679 MAXXHEAT Premium 4-in-1 Multi Heater 2500W 240V

Order Code:

97-7176

Brand: Batavia MPN: 7063679 EAN-13: 4050255044317
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Batavia MAXXHEAT is safe and environmentally friendly. It has a unique rotatable handle that enables easy switching between functions. The Click&Go Pole enables use without bending, for fatigue-free working. Supplied with 5 different heads:

- Weed Head; destroy weeds within 5 seconds (heating time).

- Hot Air Gun Head and Scraper Head.

- Barbecue Lighter Head; a safer and faster way of lighting barbecues.

- Stainless Steel Heating Pin; for specific targeting of weeds underground. No brown spots in the lawn or collateral damage within the flowerbed or vegetable garden.

Specification:

Air Flow: 500 L/min.
Temperature Settings: 50°C, 400°C, 600°C


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot