Batavia 7063778 MAXXPACK Twin Drill® Drill & Screwdriver 18V Bare Unit

Standard range
Order Code:

97-7182

Brand: Batavia MPN: 7063778 EAN-13: 4050255045482
Qty Unit Price (Ex VAT)
1+ £63.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Twin Drill® Drill & Screwdriver saves time by not having to constantly switch manually between drilling and screwing. Perfect for jobs where pre-drilling is needed. Electronic torque setting and automatic speed adjustment make it easy to change modes. The ergonomic soft grip provides comfortable working, and the in-built work light improves visibility of the work piece.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Chuck: 10mm Keyless.
No Load Speed: 0-450/0-1,500/min.
Max. Torque: 26Nm.
Torque Settings: 12.
Weight: 1.2kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot