Batavia 7063854 MAXXPACK Combi Drill 18V 2 x 2.0Ah Li-ion

Standard range
Order Code:

97-7184

Brand: Batavia MPN: 7063854 EAN-13: 4050255046120
Qty Unit Price (Ex VAT)
1+ £105.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Combi Drill, is suitable for drilling in stone and masonry, thanks to its impact function. It features a durable metal chuck and adjustable electronic speed control for sensitive work. An ergonomic soft grip provides comfortable working, and the in-built worklight improves visibility of the workpiece.

Supplied with: 2 x 18V 2.0Ah Li-ion Batteries, 1 x 2.4Ah Charger, 6 x Drill Bits and 6 x Screwdriver Bits.

Specification:

Chuck Capacity: 13mm.
No Load Speed: 0-450/0-1,600/min.
Impact Rate: 0-25,000/bpm.
Sound Pressure Level LpA: 83.14 dB(A). 
Max. Torque: 40Nm.
Weight: 1.3kg (excluding battery).


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot