Batavia 7063911 On-the-go Charger 2.2Ah 18V

Standard range
Order Code:

97-7185

Brand: Batavia MPN: 7063911 EAN-13: 4050255046663
Qty Unit Price (Ex VAT)
1+ £14.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Batavia On-the-go Charger, 2.2Ah 18V, is perfect for everybody who uses a MAXXPACK battery powered tool, when not near a main powered charging point. You can use it with any vehicle with a 12V charging point or lighter auxiliary port to charge all batteries from the Maxxpack collection. Compact and durable design, making it easy to store.

Specifications:

Input: 12V.
Battery Charge Time: 2.0Ah: 55 min (&plasmin; 5), 4.0Ah: 110 min (&plasmin; 5), 5.0Ah: 135 min (&plasmin; 5).
Charging Current: 2,200 mA.
Cable Length: 1.8m.
Dimensions (L x W x H): 11.5 x 6.5 x 9.5cm.
Weight: 0.27kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot