Christmas Opening Hours and Delivery Dates here

Batavia 7063927 MAXXPACK Caulking Gun 18V Bare Unit

Order Code:

97-7186

Brand: Batavia MPN: 7063927 EAN-13: 4050255046755
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Batavia MAXXPACK Caulking Gun has a variable speed control trigger and continuous high-pressure with an anti-drip function. Suitable for use with all common adhesives and sealants. Fitted with an ergonomic soft grip for comfortable working. The LED job light enables you to work in darker areas.

Comes as a Bare Unit, No Battery or Charger.

Specification:

Carrier Size: 300ml
Push Speed: 0.8-9.3mm/sec.
Push Force: 2,000Nm
Sound pressure level LpA: 69 dB(A) 
Cartridge size: max. 300ml
Weight: 1.95kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot