Batavia 7064050 MAXXPACK Pressure Sprayer 7.5 litre 18V Bare Unit

Standard range
Order Code:

97-7191

Brand: Batavia MPN: 7064050 EAN-13: 4050255047868
Qty Unit Price (Ex VAT)
1+ £68.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Pressure Sprayer is a great tool for distributing fertilizers, plant protection products, and herbicides. It delivers a constant pressure of 1.5 bar and a flow rate of 500 millilitres per minute. This means you never have to manually build up pressure again.

Equipped with a 7.5 litre tank and a shoulder strap, you can use the pressure sprayer for a large part of your garden and carry it around easily.
It also has a telescopic lance, thanks to this telescopic lance, you can reach into places and allows one-hand operation.
Comes as a Bare Unit, NO battery or charger supplied.
To protect the MAXXPACK battery during operation, NOT supplied,  the Pressure Sprayer has a battery cover, which protects the battery from splashing water.

Specifications:

Tank Capacity: 7.5 litre.
Pressure: 1.5 bar.
Flow Rate: 500ml/min.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot