Christmas Opening Hours and Delivery Dates here

Batavia 7064213 FIXXPACK Drill Driver 12V Bare Unit

Order Code:

97-7200

Brand: Batavia MPN: 7064213 EAN-13: 4050255049787
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Batavia FIXXPACK Drill Driver is the perfect tool for drilling and driving in different materials. With two gears setting for drilling and the torque setting for driving, this tool suits the most common drilling and driving jobs. Its lightweight, compact design incorporates a comfortable soft grip handle.. There is also a LED work light, so you can always see where you are drilling or driving and get the perfect result.

Part of the FIXXPACK collection. Within the FIXXPACK collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Chuck: 10mm Keyless.
No Load Speed: 0-400/0-1,300/min.
Torque Settings: 20 + 1.
Max. Torque: 28Nm.
Capacity: Metal 8mm, Wood 25mm.
Weight: 0.77kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot