Batavia 7064638 MAXXPACK Leaf Blower 18V Bare Unit

Standard range
Order Code:

97-7250

Brand: Batavia MPN: 7064638 EAN-13: 4050255054507
Qty Unit Price (Ex VAT)
1+ £46.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 12/02/2025

The Batavia MAXXPACK Leaf Blower is the perfect tool to effectively remove leaves, grass clippings and various forms of dirt and debris from driveways, sidewalks, patios and more! Its brushless motor delivers powerful airflow for superior performance. There is also five adjustable speed settings, allowing you to customise performance to the task at hand. The compact, well balanced design incorporates an ergonomic grip, making it comfortable and easy to use.

Comes as a Bare Unit, No Battery or Charger supplied.

Specifications:

Max. Air Flow 140 km/h.
Air Volume 10 m3/min.
Max. Speed: 17,000/rpm.
Variable Speed Control: 5 speed settings.
Weight: 1.9kg without battery.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot