Battery Operated Engraver

Order Code:

89-1726

Brand: Sealey MPN: E533 EAN-13: 5024209007467

Discontinued


Multi-purpose high-speed power tool with on/off control. Fitted with diamond-tipped ball type rotary engraving head. Suitable for engraving wood, metal, plastic and glass. Supplied with belt mounted battery pack and powered by four AA cells (not included). Includes 1.9mtr cable. Ideal for security identification on valuable appliances.
  • Multi-purpose high-speed power tool with on/off control.
  • Fitted with diamond tipped ball type rotary engraving head.
  • Suitable for engraving wood, metal, plastic and glass.
  • Model No. E533

Reviews


Be the first to submit a review

Trustpilot