Site: Industry
Currency: GBP    
DC Components BC337-16 Transistor NPN TO92 50V

DC Components BC337-16 Transistor NPN TO92 50V

DC Components
Standard range
Order Code:

81-0472

Brand: DC Components MPN: BC337-16
Qty Unit Price (Ex VAT)
20+ £0.116
60+ £0.077
100+ £0.052
500+ £0.044
Price per unit Ex VAT
Order in multiples of 10
7,443 in stock, despatched same dayAdditional quantity lead time 6 months

Small signal transistor with silicon planar epitaxial construction, designed for the driver and output stage of audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 50V
  • Collector current 800mA
  • Power 625mW
  • Transition frequency 210MHz
  • TO-92 case
Type BC337-16
Case TO-92
Collector Current Cont. 0.8A
Collector-Emitter Voltage 45V
DC Current Gain (max.) 630
Operating Temperature 150°C
Power Dissipation 0.625W
Transition Frequency 210MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C