BD912 Transistor

Standard range
Order Code:

81-0458

Brand: ST MPN: BD912
Qty Unit Price (Ex VAT)
5+ £0.843
25+ £0.727
100+ £0.618
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock155 due on 26/03/2025


A PNP power transistor with a silicon epitaxial base. Suitable for use in power linear and switching applications.
  • PNP Polarity
  • 100V Collector-Emitter breakdown voltage
  • 100V Collector-Base breakdown voltage
  • 15A Collector current
  • 90W Power
  • 250 DC Current gain
  • 3MHz Transition frequency
  • TO-220 Case
Type BD912
Case TO-220
Collector Current Cont. 15A
Collector-Emitter Voltage 100V
DC Current Gain (max.) 250
Operating Temperature 150°C
Power Dissipation 90W
Transition Frequency 3MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot