Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Inspired by top American basketball star LeBron James, these lightweight Powerbeats2 wireless headphones from Beats by Dr Dre deliver the best acoustics with the aim of getting you through the most intense workouts. The Powerbeats2 can operate up to 10 meters away from your Bluetooth-enabled device - leaving you to move freely and concentrate on your workout. A rechargeable battery with six hours of use and quick charge in 15 minutes provides an extra hour of continuous playback time. These headphones are also sweat and water resistant so will keep on performing no matter how hard you work.
Cable Length | Wireless |
---|---|
Colour | Blue |
Frequency Range | N/A |
Impedance | N/A |
Type | In ear |