Beaverswood Self-Adhesive Ticket Holders and Cards

<p>These clear PVC<STRONG> ticket holders </STRONG>from <STRONG>Beaverswood </STRONG>have a highly-effective self-adhesive backing which is ideal for labelling permanent locations on <STRONG>shelving</STRONG>, racking and pallets in warehouses, shops, offices and classrooms. These ticket holders are available in a choice of 4 heights and 3 different lengths.</p>
  • Pull-forward front allows easy loading
  • Barcodes can be scanned without removing the insert
  • White cards included in pack
Order codeMftrs Part No.SizePack size
14-3968TS21025 x 100mm100
14-3970TS22025 x 200mm50
14-3972TS25/1025 x 1000mm10
14-3974TS31038 x 100mm100
14-3976TS32038 x 200mm50
14-3978TS38/1038 x 1000m10
14-3980TS51054 x 100mm100
14-3982TS52054 x 200mm50
14-3984TS54/1054 x 1000mm10
14-3986TS81080 x 100mm100
14-3988TS82080 x 200mm50
14-3990TS80/1080 x 1000mm10

Trustpilot