Christmas Opening Hours and Delivery Dates here
Beaverswood Wire Shelving Clip Holder 43 x 75mm - Pack Of 50

Image Representative of Range

Beaverswood Wire Shelving Clip Holder 43 x 75mm - Pack Of 50

Order Code:

14-4032

Brand: Beaverswood MPN: WSC47/50 EAN-13: 5025360080092
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £131.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

These clip holders from Beaverswood solve the problem of identifying locations on wire mesh shelving where magnetic or self-adhesive holders fail. These holders use a "clip-on" system to enable you to attach labels quickly and easily. This versatile holder can be used in three different formats - straight for shelves that are at eye level, approx 33° for lower shelves and approx 45° for the very bottom shelf to enable easy visibility.


  • Pull forward front for loading and unloading
  • Easy to scan barcodes without removing labels
  • Choice of flat or 2 angled settings
  • Supplied with white card inserts
  • Size 43 x 75mm
  • Supplied in packs of 50
  • Manufacturer's part WSC47/50
Type Wire shelving clip holder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot