Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Behringer B112W Eurolive 12" Active Speaker Cabinet

Order Code:  

35-5138

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: B112W Copy to clipboard EAN-13: 4033653022385
 Report an error

Discontinued

Behringer B112W Eurolive 12" Active Speaker Cabinet
Active 2 Way 12" PA Speaker System with Bluetooth* Wireless Technology, Wireless Microphone Option and Integrated Mixer
A portable PA system should be... well, in a word — portable! And easy to use, even for someone who's never plugged in a microphone. Behringer's engineering team has created two self-contained, easy-to-use PA systems that are compact, lightweight and powerful — plus built-in wireless microphone and Bluetooth connectivity that makes setup a breeze!
The days of tape decks, CD players and even MP3 devices are long gone. Now your music lives on your phone or computer tablet, so you can stop searching for those outdated cables and fancy adaptors. Now with a simple wave of your hand, you can stream music from any Bluetooth audio-equipped device such as your iPad, iPod touch, iPhone, even your laptop computer. Plus, two B115W/B112W can provide true stereo performance via their Stereo Link function, making them the first active loudspeakers in this class to offer this capability. Now, isn't that easy?
Both models feature built-in 2 channel mixers with the same ultra-low noise, high-headroom mic preamps that have made Behringer mixers legendary. Also included is 2 band equalizer, plus Bluetooth for streaming audio directly from your iOS device, and our proprietary ULM wireless technology. Sold separately, Behringer ULM Series digital mics integrate seamlessly to expand your B115W/B112W system to handle virtually any live sound application.
Whether you set your B115W/B112W speakers on a table, or mount them on a pair of optional speaker stands, you'll enjoy music streaming through this rich sounding, easy-to-setup system in mere moments.
Behringer drew from their considerable experience to build these performance-grade loudspeakers and made them lighter (B115W: 38 lbs/17.2kg; B112W: 32 lbs/14.5kg) and more powerful. Behringer started with custom-engineered Class D power amps for the ultimate in low-distortion power and efficiency. Backed by SMPS (Switch Mode Power Supply) technology, the high-tech alternative to heavy transformers and massive heat sinks, these loudspeakers can run cool all day and all night without even breaking a sweat!
There is absolutely no substitute for amplifier power in high-performance loudspeakers; the kind of power it takes to deliver clean, in-your-face vocals and chest-thumping bass day in and day out. That's why Behringer gave these bad boys 1000 Watts of bi-amplified, digitally processed output power.
When you buy a Behringer active loudspeaker, you can rest assured that the transducers inside have been engineered to perform flawlessly in conjunction with every other element for truly professional results. B115W and B112W active speaker systems crank out massive quantities of low end, with articulate, detailed mids and crystal-clear highs.
Thanks to its trapezoidal shape, the B115W and B112W are suitable for a wide variety of applications. They can be mounted on standard speaker poles, placed vertically atop subwoofers, or even laid on their side for use as onstage monitor wedges. Their extraordinary fidelity and frequency response make them a favourite of vocalists and instrumentalists alike. Hook up is simple, requiring only a single XLR or 1/4" cable from your mixing console and power. Additional monitors can be chained together via the XLR Mix Output jack on the rear panel.
Are you giving a speech in a hotel ballroom — or rocking out at the local bar or dance club? Whether to choose one speaker cabinet over another depends on your bass requirements. A 15" woofer has about 40% more surface area with which to move air than a 12" and that translates into more bass. So if you're addressing a small meeting, or jamming at the coffee house, the B112W might be all you'll ever need. But if you're providing disco in a busy nightclub, hosting Karaoke night in your living room, or just need to crank it up louder, then the B115W may be a better choice.


  • High-Power 1000 Watt 2 way PA sound reinforcement speaker system for live and playback applications
  • Ultra-compact and lightweight system delivers excellent sound even at extreme sound pressure levels
  • High-performance Bluetooth* A2DP technology to stream audio wirelessly from any Bluetooth-compatible device
  • "Wireless-ready" for high-quality Behringer digital wireless microphone system (not included)
  • 2 channel mixer with individual Mic/Line inputs, Volume controls and Clip LEDs
  • Dedicated 2 band EQ plus integrated sound processor for ultimate system control and speaker protection
  • Revolutionary Class D amplifier technology: enormous power, incredible sonic performance and super-light weight
  • Extremely powerful 12" long-excursion driver provides incredibly deep bass and acoustic power
  • State-of-the-art 1" aluminium-diaphragm compression driver for exceptional high-frequency reproduction
  • Ultra-wide dispersion, large-format exponential horn
  • Additional Line output allows linking of additional speaker systems
  • Versatile trapezoidal enclosure design allows different positioning:
  • - Stand mounting with 35mm pole socket
  • - Tilts on its side for use as a floor monitor
  • Ergonomically shaped handles for easy carrying and setup
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany
Colour Black
Frequency 50 to 20000Hz
Height 567mm
Impedance N/A

Reviews


Be the first to submit a review