Behringer Cable Tester CT100

Order Code:

35-4207

Brand: Behringer MPN: CT100 EAN-13: 4033165300025

Discontinued


Make sure every cable in your rig is in good working order with the Behringer Cable Tester CT100. This incredibly portable audio solution is a must-have for sound engineers and musicians alike.

The CT100 accepts every type of cable likely to be used in a recording or live performance

Because this handy tool runs on two AA batteries, you can carry it in your pocket and be ready to troubleshoot at a moment's notice. This makes the Behringer Cable Tester CT100 the smart, portable and unbelievably affordable way to ensure your next gig runs smoothly.


  • Microprocessor-controlled cable tester featuring 3 modes: cable and installed cable test plus test tone mode
  • Accepts all standard connectors
  • Super-easy operation with intuitive LED display
  • Continuity check and intermittent contact detection
  • Phantom-power and ground-shield check
  • Test-tone generator: 1kHz or 440Hz at +4dBu, -10dBV or -50dBV
  • Belt clip included
  • Operates with 2 AA size batteries (not included)
  • Manufacturer's part CT100
Type CT100 Cable tester

Reviews


Be the first to submit a review

Trustpilot