Behringer Digital Monitor Speakers MS40

Order Code:

35-4268

Brand: Behringer MPN: MS40 EAN-13: 4033653060998

Discontinued


Take the next step up from the MS20 and get more even output power and extended bass response with Behringer's MS40 digital monitor speakers. Each pair of these ultra-compact 2 x 20W speakers features ultra-high resolution 24-bit/192 kHz D/A converters.

Sporting 4.75" woofers and 2.5" high-resolution tweeters, Behringer MS40 monitor speakers bring high-quality audio within the reach of anyone operating a computer.

Whether yo're a musician tracking your latest masterpieces, or just someone who listens to your favorite songs at work, MS40 loudspeakers will make them sound significantly better. They also make excellent add-on speakers for electronic keyboards.

 


  • Built-in powerful 2 x 20W amplifiers with immense headroom
  • Two stereo analogue inputs featuring ⅛'' TRS and stereo RCA connectors can be used simultaneously or mixed with a digital stereo source
  • Individual Volume controls for both Line inputs plus Bass and Treble EQ controls
  • ¼'' TRS headphone connector with auto-mute loudspeaker function easily accessible on the front panel
  • Magnetically shielded for placement near computer monitors
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part MS40

Reviews


Be the first to submit a review

Trustpilot