Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Behringer Eurolive B212D is an active 550W 2-Way PA Speaker System with 12" woofer and 1.35" compression driver.
One of the coolest things about active loudspeakers is the lack of back-breaking racks of amps and crossovers that are required to make passive speaker systems sound almost as good. But that extra weight is transferred to the loudspeaker, making it difficult for a single user to heave it onto the top of a speaker stand.
Behringer's D Series merges the best features of active loudspeakers with significantly lower weight. Hidden deep inside each enclosure is the equivalent of an active 2-way electronic crossover, graphic EQ, parametric EQ, mic preamp, limiter and two Class-D power amplifiers, yet the overall weight is less than comparable loudspeaker systems!
At the heart of each D Series loudspeaker are two high-current amplifiers capable of driving the speakers to their maximum with no distortion - and without speaker damage, thanks to active internal protection circuits.They will astound you with their massive punch, smooth mids and articulate top-end!
Thanks to their trapezoidal design, these cabinets can be laid on their side providing the ideal angle for onstage monitor wedge applications.
Colour | Black |
---|---|
Frequency | 65 to 20000Hz |
Height | 550mm |
Impedance | 8Ω |