Behringer Measurement Condenser Microphone ECM8000

Order Code:

35-4212

Brand: Behringer MPN: ECM8000 EAN-13: 4033653080026

Discontinued


The Behringer ECM8000 is a specialised condenser microphone designed for use with real-time analysers, such as the Ultracurve DEQ2496 (available as Rapid part 35-4231) to provide an accurate acoustic picture of the room.

You can then use your graphic equaliser to fine-tune your system's performance to perfectly match the characteristics of any acoustic environment.

The ultra-affordable ECM8000 lets you take the guesswork out of equalising, both at gigs and in the studio.


  • Ultra-linear condenser microphone for measurement and recording application
  • Perfectly suited for room equalisation application plus high-resolution studio recording and live applications
  • Exceptionally flat frequency response and ultra-high sound resolution
  • Evenly weighted, true omnidirectional pattern
  • Works with phantom power from +15 to +48V
  • Ultra-low noise transformerless FET input eliminates low-frequency distortion
  • Gold-plated 3-pin XLR connector for highest signal integrity
  • Swivel stand mount and transport case included
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part ECM8000
Type Linear response
Frequency Response 15Hz to 20kHz
Impedance 600Ω
Polar Pattern Omnidirectional

Questions


*Question functionality currently disabled


Thursday, April 16, 2015 Question by: Rapid Customer | Product code: 35-4212
Q. what pattern does this exhibit? is omnidirectional or unidirectional?
A. Hi Dave. Thank you for your question. All the information available is viewable in the data sheet.

Reviews


Be the first to submit a review

Trustpilot