Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Behringer Pro Mixer DX2000USB

Order Code:  

35-4826

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: DX2000USB Copy to clipboard EAN-13: 4033653130400
 Report an error

Discontinued

These days a successful DJ gig needs more than a mic and a couple of turntables. You also need to accommodate a multimedia presentation, a variety of audio platforms and multiple mics... and the Behringer DX2000USB gives you just what you need

The 7-channel, rack-mountable DX2000USB, with its built-in USB/audio interface and contact-free optical crossfader, is an invaluable tool for all DJs.

The inclusion of the X1 optical crossfader in the DX2000USB represents tremendous added value. The "feel" of this crossfader can be custom-tailored to accommodate any mixing style, and the contact-free technology means silky-smooth performance for years to come.


  • Professional 7-channel, ultra-low noise DJ mixer with state-of-the-art phono preamps
  • 45mm infinium "contact-free" optical crossfader with adjustable friction for years of use
  • 5 dual stereo inputs plus 2 mono mic/line channels with ULN mic preamps, Phantom Power, Gain control and Clip LED
  • Built-in USB interface for recording and playback of any digital music file. Works with PC or Mac
  • Software bundle includes Audacity vinyl restoration and recording, Podifier and Golden Ear podcasting software
  • Ultra-musical 3-band kill EQ with EQ on/off switch on all stereo channels
  • 100mm faders and sealed rotary controls on all input channels
  • Headphone output with Level and Balance (PFL/Main) controls, switchable split mode and level display
  • Auto-talkover function with separate Sensitivity, Time and Damping controls
  • Main Dim, main Boost, Punch and Cut functions for mix options
  • Subbass Out for separate subwoofer, additional Zone output for second room/area
  • Planet Earth" switching power supply for maximum flexibility, noise-free audio, superior transient response plus low power consumption
  • Rack mount brackets included
  • Manufacturer's part DX2000USB
Type DJ Mixer

Reviews


Be the first to submit a review