Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Behringer C-1U professional quality condenser microphone is identical to the acclaimed C-1 mic with one major difference: it has a built-in USB interface so you can be ready to record faster than ever, and with minimal preparation and equipment. Just plug it into your computer and start recording!
Condenser microphones are the ideal choice for capturing vocals and acoustic instruments. Unlike a dynamic microphone, a condenser microphone collects sound from the whole environment, rather than only picking up what‘s happening directly in front of it.
Unlike most other USB microphones, you won't need to download any additional drivers to begin using the C-1U. You also get an extensive software package with Audacity for recording, Kristal Audio Engine for editing and multitracking, Podifier uploading software and PodNova downloading software.
Frequency Response | 40Hz to 20kHz |
---|---|
Polar Pattern | Cardioid |
SPL | 136dB |
Type | USB |