BEL Stewart Connectors 940-SP-3088R 8P86 RJ45 Plug Cable Mount

Order Code:

50-3187

Brand: BEL Stewart MPN: 940-SP-3088R

Discontinued


This 8P8C RJ45 Plug, Cable Mount from BEL Stewart has been designed with clear plastic front housing and is manufactured with polycarbonate (UL 94V-0). The phosphor bronze contacts are gold-plated.


  • Natural colour
  • Straight plug
  • 8 positions, 8 contacts
  • IDC termination
  • Manufacturer's part 940-SP-3088R
Type RJ45
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Plug

Reviews


Be the first to submit a review

Trustpilot