Site: Industry
Currency: GBP    
BEL Stewart Connectors CE6323 J45 Plug Cable Mount Grey

BEL Stewart Connectors CE6323 J45 Plug Cable Mount Grey

BEL Stewart
Standard range
Order Code:

50-6582

Brand: BEL Stewart MPN: CE6323 EAN-13: 2050000543838
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit Ex VAT
92 in Stock, despatched in 4 days

This Grey RJ45 Plug, Cable Mount from BEL Stewart is a Cat 5 straight connector which has been designed for stranded conductors (AWG26). Manufactured with bend protection and a guide plate.


  • Screened version
  • Anti-kink protection
  • 5.72mm max. outer sheath diameter
  • Manufacturer's part CE6323
Type RJ45
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C