Christmas Opening Hours and Delivery Dates here

Belden 8723 Speaker Cable Chrome Sheath

Order Code:

51-6090

Brand: Belden MPN: 8723 EAN-13: 2050000436703
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 available to back orderBack-order availability date - 14/01/2026

This cable has individually shielded twisted wires couples and industry's smallest outer diameter. With the Beldfoil Folien shielding.


  • Individually shielded pairs
  • Beldfoil Shield with 24AWG drain wire on each pair
  • 22AWG stranded tinned copper conductors (7x30)
  • Suggest working voltage: 330V RMS
  • Colour code: red and black , green and white
  • Chrome PVC jacket

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Insulation Material Annealed Tinned Copper (ATC)
Length Sold Per Metre
Type Speaker

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, August 12, 2015 | Question by: Rapid Customer | Product code: 51-6090
Q. how many amps will belden 8723 carry
A. Hi David, thanks for your question. The product datasheet confirms the current as 2.3A per conductor.

Reviews

Be the first to submit a review

Trustpilot