Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Belden 9843 Data Cable for RS-485

Order Code:  

51-6889

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: 9843 Copy to clipboard
 Report an error

Discontinued

An industrial data cable for RS-485 applications such as HART, CAN open or DMX 512. Uniform impedance, low capacity and a Beldfoil (aluminium, Polyester +Foil). This Cable is predestined for universal use in Data transmission. With Beldfoil, it has 100% Shielding to protect against Radiation and against irradiation of possible audio and radio frequencies.


  • AWG size 3 x 2 x 24
  • Cable type Coax
  • Colour Grey
  • Conductor resistance 120Ω
  • Content Sold per metre
  • External diameter 9,1mm
  • Halogen free No
  • Material PVC
  • Packed No
  • RoHS compliant yes
  • Shielded Yes
  • Sold per metre Yes
  • Temperature range -30ΩC to +80ΩC
    Type 9843

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review

Trustpilot