Bell Tough Lamp Golf Ball Bulb 3000 Hours 60W SBC/B15d

Order Code:

41-1372

Brand: Bell MPN: RSGB24060O15

Discontinued


A wide range Bell tough golf ball bulbs that have been manufactured with a new durable filament which increases lamp life to an average 3000 hours, and helps withstand vibration and shock.


  • Lamp Cap/Base: SES
  • Colours: Opal
  • Volts: 240V
  • Watts: 40W
  • Length: 70mm
  • Average Life: 3000
  • Diameter: 45mm
  • Bulb/Lamp Type: Golf Ball Size
  • Height: 70mm
  • Fix Centre: N/A
  • Technology: Incandescent

Reviews


Be the first to submit a review

Trustpilot