Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Package/Case:
Re-reeling orders placed after 16:30 will be processed the next working day.
A high performance thermally conductive material for applications requiring high thermal conductivity, the pads can be applied to either the heatsink or the device and are specifically designed for low mounting pressure applications, clip-mount pads have no fixing holes, .
Breakdown Voltage | 5500V |
---|---|
Material | Silicone / fiberglass |
Package/Case | TO-220 |
Temperature Range | -60 to +180°C |
Thermal Conductivity | 1.6W/m-K |
Thermal Resistance | 0.2°C/W |
To use this facility please Sign In.
Sign In