Bergquist HF300P-0.0015-00-0404 Hi-flow 4" x 4" Sheet

Order Code:

38-1052

Brand: Bergquist MPN: HF300P-0.0015-00-0404

Discontinued


Hi-Flow 300P consists of a high performance phase-change compound, coated on a thermally conductive and electrically isolating carrier, that is designed as a replacement for grease as a thermal interface. At a lower phase-change temperature of +55°C the material changes from a solid and flows, thereby assuring total wet-out of the interface. The thixotropic characteristics of the material prevent it from flowing out of the interface, giving a thermal performance comparable to grease but without the associated handling problems.


  • 1.6W/m-K thermal conductivity
  • Phase-change temperature +55°C
  • Electrically isolating
  • Tack free
  • Scratch resistance at room temperature
  • Rated to UL 94V-0
  • Supplied as a 100 x 100mm (4 x 4in.) sheet
  • Thickness 0.381mm (0.015in.)
Breakdown Voltage 5000V
Material Phase change compound / polyimide
Package/Case TO-220
Temperature Range 150°C
Thermal Conductivity 1.6W/m-K
Thermal Resistance 1.17°C/W

Reviews


Be the first to submit a review

Trustpilot